text.skipToContent text.skipToNavigation

Manufacturer Part #

ST7FLI15BF1U6TR

ST7LITE1xB Series 256 B RAM 4 kB Flash 17 I/O 8-Bit Microcontroller - VFQFPN-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST7FLI15BF1U6TR - Technical Attributes
Attributes Table
Family Name: ST7
Core Processor: ST7
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 8MHz
No of I/O Lines: 17
InterfaceType / Connectivity: SPI
Number Of Timers: 5
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  VFQFPN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$5,400.00
USD
Quantity
Unit Price
3,000+
$1.80
Product Variant Information section