text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8AF528ATCX

STM8A Series 64 KB Flash 6 KB SRAM 24 MHz 8-Bit Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM8AF528ATCX - Technical Attributes
Attributes Table
Family Name: STM8A
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 6kB
Speed: 24MHz
No of I/O Lines: 68
InterfaceType / Connectivity: CAN/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,330.00
USD
Quantity
Unit Price
1,000+
$3.33
Product Variant Information section