Manufacturer Part #
STM8A-DISCOVERY
Discovery Kit for the STM8AF and STM8AL Automotive Series
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | 1805 | ||||||||||
Product Specification Section
STMicroelectronics STM8A-DISCOVERY - Technical Attributes
Attributes Table
| Application Type: | Programmer/Debugger/Software |
| Core Supported: | STM8AF/STM8AL |
Features & Applications
The STM8A-DISCOVERY is a STM8AF and STM8AL discovery kit demos LIN and a segment LCD using the STM8AL3L68.
The STM8A-DISCOVERY helps user discover the STM8AF and STM8AL automotive microcontroller family features and develop your applications through two dedicated application boards that can be connected together via a LIN network.
The STM8AF board can perform both CAN and LIN communications with the MCU powered at 5 V and is ready to be connected into a network with its integrated transceiver.
Features:
- On-board ST-LINK/V2 included for debugging and programming
- Board power supply: through 5 V USB bus
- Internal dual ST662A step-up converter building the 12 Vdc when powered by USB port
- External application power supply VBAT (up to 14 Vdc)
- 16 MHz HSE XTAL crystal oscillator
- L99PM62GXP power management IC with LIN and high speed CAN with SPI control interface and high-side drivers
- Two push buttons (USER1 and USER2)
- Extension header for L99PM62GXP including relays, high-side outputs and wake-up capabilities
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$26.25
3
$25.88
5
$25.70
15
$25.33
25+
$25.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk