
Manufacturer Part #
STM8L151R8T6
STM8L Series 64 kB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-64
Product Specification Section
STMicroelectronics STM8L151R8T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8L151R8T6 - Technical Attributes
Attributes Table
Family Name: | STM8L |
Core Processor: | STM8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 4kB |
Speed: | 16MHz |
No of I/O Lines: | 54 |
InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 28-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
960+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
960 per Std. Mfr. Pkg
Package Style:
LQFP-64
Mounting Method:
Surface Mount