Manufacturer Part #
Z8F081AHJ020SG2156
Z8 Series 8 Bit ENCORE! XP 8 kB Flash 1 kB RAM Microcontroller - SSOP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zilog | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:47 per Tube Package Style:SSOP-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zilog Z8F081AHJ020SG2156 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z8F081AHJ020SG2156 - Technical Attributes
Attributes Table
| Family Name: | Z8 |
| Core Processor: | eZ8 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8kB |
| RAM Size: | 1kB |
| Speed: | 20MHz |
| No of I/O Lines: | 25 |
| InterfaceType / Connectivity: | IrDA/UART/USART |
| Peripherals: | LED/LVD/POR/PWM/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | 0°C to 70°C |
| Watchdog Timers: | 1 |
| Package Style: | SSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
47
$2.27
94
$2.25
141
$2.23
188
$2.22
235+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
SSOP-28
Mounting Method:
Surface Mount