
Manufacturer Part #
Z8FMC16100AKSG
Z8FMC16100 Series 512 B RAM 16 kB Motor Control Flash Microcontroller - LQFP-32
Product Specification Section
Zilog Z8FMC16100AKSG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z8FMC16100AKSG - Technical Attributes
Attributes Table
Family Name: | Z8 |
Core Processor: | eZ8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 512B |
Speed: | 20MHz |
No of I/O Lines: | 17 |
InterfaceType / Connectivity: | IrDA/I2C/SPI/UART |
Peripherals: | Analog Comparators/IrDA/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 2.7V to 3.6V |
Operating Temperature: | 0°C to 70°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-32 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250+
$4.12
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-32
Mounting Method:
Surface Mount