Manufacturer Part #
DSPB56367AG150
DSPB56367AG Series 24-Bit 150 Mhz Audio Digital Signal Processor - LQFP-144
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP DSPB56367AG150 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP DSPB56367AG150 - Technical Attributes
Attributes Table
| ROM Size: | 240kB |
| Data Bus Width: | 24b |
| MMAC/MIPS/FLOPS: | -/150/- |
| RAM Size: | 69kB |
| Clock Frequency-Max: | 150MHz |
| I/O Voltage-Max: | 3.3kV |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Features & Applications
The DSPB56367AG150 is a 24-Bit audio digital signal processor. Available in a LQFP-144 package.
The DSP56366 supports digital audio applications requiring sound field processing, acoustic equalization, and other digital audio algorithms.
Features:
- 150 Million Instructions Per Second (MIPS) with an 150 MHz clock at 1.8V
- Object Code Compatible with the 56K core.
- Data ALU with a 24 x 24 bit multiplier-accumulator and a 56-bit barrel shifter 16-bit arithmetic
support - Program Control with position independent code support and instruction cache support
- Six-channel DMA controller
- 7Kx24 Bit Y-Data RAM and 8Kx24 Bit Y-Data ROM
- 13Kx24 Bit X-Data RAM and 32Kx24 Bit X-Data ROM
- 40Kx24 Bit Program ROM
- External Memory Expansion Port
- Off-chip expansion up to two 16M x 24-bit word of Data memory
- Off-chip expansion up to 16M x 24-bit word of Program memory
- Simultaneous glueless interface to SRAM and DRAM
- Byte-wide parallel Host Interface (HDI08) with DMA support.
- Triple Timer module (TEC)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
300+
$22.09
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount