Manufacturer Part #
LX2160XC72232B
3.3 V 2.2GHz ARM® Cortex®-A72 16 Core 64-Bit Microprocessor IC -FCPBGA (40x40)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:21 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LX2160XC72232B - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Korea, Republic of
HTS Code:
8542.31.00.50
ECCN:
5A002.a.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LX2160XC72232B - Technical Attributes
Attributes Table
| Family Name: | LX2160A |
| Core Processor: | ARM Cortex A72 |
| RAM Size: | 256kB |
| Cache Memory Size: | 16MB |
| Data Bus Width: | 64b |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/QSPI/SPI/UART/USB |
| Clock Frequency-Max: | 2.2GHz |
| I/O Voltage-Max: | 1.89V |
| Number Of Timers: | 2 |
| Supply Voltage: | 0.82V to 0.88V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 1517 |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
21+
$682.23
Product Variant Information section
Available Packaging
Package Qty:
21 per Tray
Mounting Method:
Surface Mount