Manufacturer Part #
MPC5200CVR400B
MPC52xx Series 3.3 V 400 MHz 32-Bit PowerPC e300 Microprocessor - BGA-272
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray Package Style:TEPBGA-272 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
NXP MPC5200CVR400B - Product Specification
NXP MPC5200CVR400B - Technical Attributes
Attributes Table
| Family Name: | MPC52xx |
| Core Processor: | PowerPC e300 |
| RAM Size: | 16kB |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/SPI/UART/USB |
| Clock Frequency-Max: | 400MHz |
| I/O Voltage-Max: | 3.3V |
| Supply Voltage: | 2.5V to 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | TEPBGA-272 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
40+
$47.75
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Package Style:
TEPBGA-272
Mounting Method:
Surface Mount