Manufacturer Part #
R9A08G045S13GBG#BC0
RZ/G3S Series Arm® Cortex®-A55 Core 1.1 GHz 64-bit Microprocessor - LFBGA-359
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:952 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R9A08G045S13GBG#BC0 - Product Specification
Renesas R9A08G045S13GBG#BC0 - Technical Attributes
Attributes Table
| Family Name: | RZ/G3S |
| Core Processor: | ARM® Cortex®-A55 |
| Program Memory Type: | RAM |
| RAM Size: | 1024kB |
| InterfaceType / Connectivity: | CAN |
| Clock Frequency-Max: | 100MHz |
| No of I/O Lines: | 82 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
952+
$12.94
Product Variant Information section
Available Packaging
Package Qty:
952 per Tray
Mounting Method:
Surface Mount