Manufacturer Part #
R8A774A0HA01BG#G2
R8A774A0H Series 384 KB Ultra-high Performance Microprocessor - BGA-1022
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R8A774A0HA01BG#G2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
Not yet classified.
PCN Information:
Part Status:
Active
Active
Renesas R8A774A0HA01BG#G2 - Technical Attributes
Attributes Table
| Core Processor: | ARM® Cortex®-A53 |
| No of Core: | 6-Core |
| Data Bus Width: | 64b |
| InterfaceType / Connectivity: | CAN/I2C/SCI/SPI |
| I/O Voltage-Max: | 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
180+
$62.55
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray
Mounting Method:
Surface Mount