Manufacturer Part #
APA3010F3C-GX
3 x 1 mm 120° Clear Right Angle Infrared Emitting Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright APA3010F3C-GX - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Angle of Half Intensity: | 120° |
| Intensity: | 2mW/sr |
| Forward (Drive) Current: | 50mA |
| Forward Voltage: | 1.2V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.0927
4,000
$0.0909
6,000
$0.0898
8,000+
$0.0885
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount