text.skipToContent text.skipToNavigation

Manufacturer Part #

HIR204/H0

HIR Series Yellow 3 mm 20° 850 nm 1.8 V 100 mA Infrarred LED - T-1

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight HIR204/H0 - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: 20°
Intensity: 30mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.8V
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The HIR204/H0 is a Yellow Infrarred LED with phototransistor, photodiode and infrared receiver module, available in T-1 package.

The infrared emitting diode(HIR204/H0) is a high intensity diode, molded in a yellow transparent plastic package. The device is spectrally matched with phototransistor, photodiode and infrared receiver module.

Features:

  • High reliability
  • High radiant intensity
  • Peak wavelength λp=850nm
  • 254mm Lead spacing
  • Low forward voltage
  • Pb free

Applications:

  • Free air transmission system
  • Infrared remote control units with high power requirement
  • Smoke detector
  • Infrared applied system
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
11000
Multiple Of:
1000
Total
$3,300.00
USD
Quantity
Unit Price
1,000
$0.31
2,000+
$0.30
Product Variant Information section