text.skipToContent text.skipToNavigation

Manufacturer Part #

LTE-302

LTE-301 Series 40° Clear Side 940 nm 50 mA IR Emitter Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTE-302 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 40°
Intensity: 1.203mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.6V
Mounting Method: Through Hole
Features & Applications

The LTE-302 is a 940 nm Viewing Angle 40° 50 mA Through Hole Clear Side Look IR Emitter.

Features:

  • Selected to specific on-line intensity and radiant intensity ranges
  • Low cost miniature plastic side looking package
  • Mechanically and spectrally matched to the LTR-30 series of phototransistor
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$1,386.00
USD
Quantity
Unit Price
1,000
$0.0744
3,000
$0.0725
10,000
$0.0705
20,000
$0.0693
40,000+
$0.0672