text.skipToContent text.skipToNavigation

Manufacturer Part #

OP166A

935 nm Viewing Angle 18° 50 mA Through Hole GaAs Infrared Emitting Diode - T-1

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP166A - Technical Attributes
Attributes Table
Wavelength: 935nm
Angle of Half Intensity: ±18°
Intensity: 1.95mW/cm2
Forward (Drive) Current: 50mA
Forward Voltage: 1.6V
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$965.00
USD
Quantity
Unit Price
1,000+
$0.965
Product Variant Information section