Manufacturer Part #
OP168FA
Plastic IR Diode Flat Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
TT Electronics - Optek Technology OP168FA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OP168FA - Technical Attributes
Attributes Table
| Wavelength: | 935nm |
| Intensity: | 0.48mW/sr |
| Forward (Drive) Current: | 50mA |
| Forward Voltage: | 1.4V |
| Operating Temp Range: | -40°C to +100°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole