Manufacturer Part #
OP207CL
85 nm Viewing Angle 4.5° 50 mA Infrared Emitting Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OP207CL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OP207CL - Technical Attributes
Attributes Table
| Wavelength: | 855nm |
| Angle of Half Intensity: | 2.25° |
| Forward (Drive) Current: | 50mA |
| Forward Voltage: | 1.5V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
48
$5.66
96
$5.62
144+
$5.58
Product Variant Information section
Available Packaging
Package Qty:
48 per Tray
Mounting Method:
Surface Mount