text.skipToContent text.skipToNavigation

Manufacturer Part #

OP266W

Infrared LED T-1 Flat Lens

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP266W - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: ±90°
Intensity: 1mW/cm2
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The OP266W is a high intensity gallium arsenide infrared emitting diode (GaAIAs). It is molded in an IR transmissive clear epoxy package with either a dome or flat lens. This devices feature narrow and wide irradiance patterns and a variety of electrical characteristics. The small T-1 package style makes these devices ideal for space-limited applications.

Features:

  • T-1 (3 mm) package style
  • Choice of narrow or wide irradiance pattern
  • Choice of dome or flat lens
  • Mechanically and spectrally matched to other OPTEK devices
  • Higher power output than GaAs at equivalent drive currents
  • 890 nm diodes

Applications:

  • Space-limited applications
  • Applications requiring coupling efficiency
  • Battery-operated or voltage-limited applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$618.00
USD
Quantity
Unit Price
100
$1.06
200
$1.05
400
$1.04
500+
$1.03
Product Variant Information section