Manufacturer Part #
OPB100-SZ
880 nm Viewing Angle 25° Optical Emitter and Sensor Pair
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB100-SZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPB100-SZ - Technical Attributes
Attributes Table
| Wavelength: | 880nm |
| Angle of Half Intensity: | ±25° |
| Intensity: | 6.5mW/cm2 |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.7V |
Features & Applications
The OPB100-SZ is a 800 nm wavelength and 6.5 mW/cm2 intensity Optical Emitter and Sensor Pair.
The OPB100 series consists of an infrared LED (OPB100EZ) and phototransistor (OPB100SZ) in separate plastic housings.
Features:
- 890 nm infrared LED emitter
- Silicon phototransistor sensor
- Snap-in mounting
- Variable sensing distance over 36” (91.4 cm)
- Low profile package
- 24” (61.0 cm) wire leads
Applications:
- Non-contact reflective object
- Non-contact interruptive sensing
- Assembly line automation
- Machine automation
- Machine safety
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
300+
$3.73
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag