Manufacturer Part #
Q65110A1772
850 nm 6 deg 12 ns 180 mW Through Hole High Power Infrared Emitter-T-1 3/4 (5mm)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
ams OSRAM Q65110A1772 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65110A1772 - Technical Attributes
Attributes Table
| Wavelength: | 860nm |
| Angle of Half Intensity: | 3° |
| Intensity: | 8500mW/sr |
| Forward Voltage: | 1.7V |
| Reverse Voltage[Vr]: | 5V |
| Rise Time: | 12ns |
| Operating Temp Range: | -40°C to +100°C |
| Part Number Aliases: | SFH 4550 |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
3,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
T-1 3/4
Mounting Method:
Through Hole