Manufacturer Part #
Q65111A9246
850 nm 11 ns 5.8 W 120 deg Surface Mount SYNIOS® P2720 High Power Infrared
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM Q65111A9246 - Technical Attributes
Attributes Table
| Wavelength: | 860nm |
| Angle of Half Intensity: | 60° |
| Intensity: | 420mW/sr |
| Forward (Drive) Current: | 1500mA |
| Forward Voltage: | 4.7V |
| Reverse Voltage[Vr]: | 5V |
| Rise Time: | 15ns |
| Operating Temp Range: | -40°C to +100°C |
| Part Number Aliases: | SFH 4770S |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount