text.skipToContent text.skipToNavigation

Manufacturer Part #

SCM-013RTT86

Surface Mount infrared LED 850NM Dome lens, 2 mW/sr

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCM-013RTT86 - Technical Attributes
Attributes Table
Wavelength: 850nm
Intensity: 2mW/sr
Forward (Drive) Current: 20mA
Forward Voltage: 1.4V
Reverse Voltage[Vr]: 5V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$228.00
USD
Quantity
Unit Price
2,000
$0.114
4,000
$0.112
6,000+
$0.111
Product Variant Information section