text.skipToContent text.skipToNavigation

Manufacturer Part #

TSAL6400

940 nm 100 mA ±25° Through Hole High Power Infrared Emitting Diode - T-1 3/4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay TSAL6400 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±25°
Intensity: 50mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.35V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The TSAL6400 is an infrared, 940 nm emitting diode in GaAlAs/GaAs technology with high radiant power, molded in a blue-gray plastic package. It has an Operating temperature ranges b/w -40 °C to 85 °C.

Features:

  • Package type: leaded
  • Package form: T-1¾
  • Dimensions (in mm): Ø 5
  • Leads with stand-off
  • Peak wavelength: λp = 940 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • Angle of half intensity: ? = ± 25°
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Infrared remote control units with high power reqirements
  • Free air transmission systems
  • Infrared source for optical counters and card readers
  • IR source for smoke detectors
  • Smoke-automatic fire detectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
4,000+
$0.115
Product Variant Information section