Manufacturer Part #
TSHF6210
890 nm 100 mA ±10° Through Hole High Speed Infrared Emitting Diode - T-1 3/4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Tube Package Style:T-1 3/4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TSHF6210 - Technical Attributes
Attributes Table
| Wavelength: | 890nm |
| Angle of Half Intensity: | ±10° |
| Intensity: | 180mW/sr |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.4V |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
4000 per Tube
Package Style:
T-1 3/4
Mounting Method:
Through Hole