text.skipToContent text.skipToNavigation

Manufacturer Part #

TSTA7300

875 nm 50 mA ±12° Through Hole Infrared Emitting Diode - TO-18

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSTA7300 - Technical Attributes
Attributes Table
Wavelength: 875nm
Angle of Half Intensity: ±12°
Intensity: 20mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.4V
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,880.00
USD
Quantity
Unit Price
1,000+
$1.88
Product Variant Information section