text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMB10940

940 nm 65 mA ±75° Surface Mount High Speed Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VSMB10940 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±75°
Intensity: 1mW/sr
Forward (Drive) Current: 65mA
Forward Voltage: 1.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$192.60
USD
Quantity
Unit Price
3,000
$0.0642
6,000
$0.0631
9,000
$0.0624
12,000
$0.062
15,000+
$0.0605
Product Variant Information section