Manufacturer Part #
VSMB14940
High Speed 940 nm 18° Side View Surface Mount Infrared Emitting Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VSMB14940 - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Angle of Half Intensity: | 9° |
| Intensity: | 35mW/sr |
| Forward (Drive) Current: | 70mA |
| Forward Voltage: | 1.33V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.22
3,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount