Manufacturer Part #
VSMB2948SL
940 nm 100 mA ±12° High Speed Infrared Emitting Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VSMB2948SL - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Angle of Half Intensity: | ±25° |
| Intensity: | 20mW/sr |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.35V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount