Manufacturer Part #
VSMD66694
Dual Color 2 x 2 x 0.87 mm ±60° 660 / 940 nm SMT Emitting Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VSMD66694 - Technical Attributes
Attributes Table
| Wavelength: | 660nm/940nm |
| Angle of Half Intensity: | ±60° |
| Intensity: | 2.3mW/sr/1.5mW/sr |
| Forward (Drive) Current: | 20mA |
| Forward Voltage: | 2V/1.4V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount