text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMY12940

VSMY12940 40° 940 nm Surface Mount Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay VSMY12940 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±40°
Intensity: 16mW/sr
Forward (Drive) Current: 70mA
Forward Voltage: 1.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.50
USD
Quantity
Unit Price
100
$0.295
200
$0.29
500
$0.285
1,250
$0.275
2,000+
$0.27