text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMY14940

High Speed 940 nm 18° Side View Right Angle SMT Infrared Emitting Diode

Product Specification Section
Vishay VSMY14940 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±9°
Intensity: 82mW/sr
Forward (Drive) Current: 70mA
Forward Voltage: 1.48V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51
USA:
51
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.76
USD
Quantity
Unit Price
1
$0.755
10
$0.665
50
$0.605
200
$0.55
750+
$0.50