text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMY2850RGX01

VSMY Series 850 nm 100 mA 20° Surface Mount Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VSMY2850RGX01 - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: ±10°
Intensity: 125mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.6V
Reverse Voltage[Vr]: 5V
Rise Time: 10ns
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,770.00
USD
Quantity
Unit Price
6,000+
$0.295
Product Variant Information section