text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMY3850-GS08

850 nm 100 mA ±60° Surface Mount Infrared Emmitting Diode - PLCC-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Vishay VSMY3850-GS08 - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: ±60°
Intensity: 17mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.6V
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$435.00
USD
Quantity
Unit Price
1,500+
$0.29
Product Variant Information section