Manufacturer Part #
VSMY5850
VSMY Series 850 nm 100 mA 120° Surface Mount Infrared Emitting Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VSMY5850 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VSMY5850 - Technical Attributes
Attributes Table
| Wavelength: | 850nm |
| Angle of Half Intensity: | ±60° |
| Intensity: | 13mW/sr |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.8V |
| Reverse Voltage[Vr]: | 5V |
| Rise Time: | 7ns |
| Operating Temp Range: | -40°C to +110°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.30
9,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount