text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP34836

TSOP348 Series 2.5 to 5.5 V 36 KHz 350 uA 45 m Side View IR Receiver

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2638
Product Specification Section
Vishay TSOP34836 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.27mA to 0.45mA
Carrier Frequency: 36kHz
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,260
USA:
10,260
1,620
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.40
USD
Quantity
Unit Price
40
$0.485
100
$0.475
200
$0.47
500
$0.46
1,250+
$0.445
Product Variant Information section