text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP77236TR

TSOP772 Series 5.5 V 36 kHz 18 m Surface Mount Side View IR Receiver Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP77236TR - Technical Attributes
Attributes Table
Supply Voltage: 2V to 5.5V
Transmission Distance: 18m
Supply Current: 0.35mA
Carrier Frequency: 36kHz
Output Current: 5mA
Viewing Angle: 100°
View/Orientation: Side View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2300
Multiple Of:
2300
Total
$1,380.00
USD
Quantity
Unit Price
2,300
$0.60
4,600+
$0.585
Product Variant Information section