Manufacturer Part #
TFBS4711-TR3
TFBS4711 Series 1.9 x 3 x 6 mm 9.6 - 115.2 kbps Serial Infrared Transceiver SIR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TFBS4711-TR3 - Technical Attributes
Attributes Table
| Link: | 1m |
| Supply Voltage: | 2.4V to 5.5V |
| Idle Current-Max: | 70µA |
| Data Rate: | 9.6kbps to 115.2kbps |
| Dimension: | H 1.9mm x L 3mm x W 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount