text.skipToContent text.skipToNavigation

Manufacturer Part #

4N25

Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Through Hole -DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON 4N25 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The 4N25S is a Single Channel 30 V 2500 Vrms Transistor Output Optocoupler available in Surface Mount-DIP-6.

Features:

  • Response time : tr: Typ. 3µs at Vce=10 V, Ic=2 mA, RL=100Ω
  • Current transfer ratio: CTR : MIN. 20% at IF=10 mA, Vce=10 V
  • Input-output isolation voltage
    • 4N25 series: Viso=25,500 Vrms
    • 4N26 series: Viso=15,500 Vrms
  • Dual-in-line package: 4N25-V, 4N26-V
  • Wide lead spacing package:4N25M-V, 4N26M-V
  • Surface mounting package: 4N25S-V, 4N26S-V
  • Tape and reel packaging:4N25S-TA1-V, 4N26S-TA1-V
  • UL approved (No. E113898)
  • TUV approved (No. R9653630)
  • DEMKO approved (No.303985)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4160
Multiple Of:
65
Total
$388.96
USD
Quantity
Unit Price
200
$0.0989
500
$0.0967
2,000
$0.0935
5,000
$0.0914
20,000+
$0.0865
Product Variant Information section