text.skipToContent text.skipToNavigation

Manufacturer Part #

4N25S-TA1

30 Vce 2500 Vrms Isolation 20 CTR SMT Transistor Output Optocoupler

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
LITEON 4N25S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$106.00
USD
Quantity
Unit Price
1,000
$0.106
3,000
$0.103
5,000
$0.102
15,000
$0.0993
25,000+
$0.0969
Product Variant Information section