text.skipToContent text.skipToNavigation

Manufacturer Part #

4N26

4N26 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay 4N26 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The 4N26 is a Single channel phototransistor output with base connection optocoupler. It consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

Features:

  • Isolation test voltage 5000 VRMS
  • Interfaces with common logic families
  • Input-output coupling capacitance < 0.5 pF
  • Industry standard dual-in-line 6-pin package
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • AC mains detection
  • Reed relay driving
  • Switch mode power supply feedback
  • Telephone ring detection
  • Logic ground isolation
  • Logic coupling with high frequency noise rejection

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$304.00
USD
Quantity
Unit Price
150
$0.158
400
$0.155
1,250
$0.152
4,000
$0.149
12,500+
$0.144
Product Variant Information section