text.skipToContent text.skipToNavigation

Manufacturer Part #

4N29SM

4N29M Series 30 V 4170 Vrms General Purpose Photo Darlington Optocoupler SMD-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 4N29SM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$940.00
USD
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
5,000+
$0.23
Product Variant Information section