Manufacturer Part #
4N32M
DIP6 Through Hole Single Channel 30 V 2500 VAC (Pk) Photo Darlington Optocoupler
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
onsemi 4N32M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 4N32M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 500% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The 4N32M is a part of 4N32 series optocoupler. It has an operating temperature ranging from -40°C to +100°C and its available in DIP-6 package.
Features:
- High sensitivity to low input drive current
- Meets or exceeds all JEDEC Registered Specifications
- UL, C-UL approved
- IEC 60747-5-2 approved
- Collector-Emitter Breakdown Voltage: 30 V
- Collector-Base Breakdown Voltage: 30 V
- Emitter-Collector Breakdown Voltage: 5 V
Applications:
- Low power logic circuits
- Telecommunications equipment
- Portable electronics
- Solid state relays
- Interfacing coupling systems of different potentials and impedances
Pricing Section
Global Stock:
879
USA:
879
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$0.21
150
$0.205
500
$0.199
2,000
$0.194
7,500+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole