text.skipToContent text.skipToNavigation

Manufacturer Part #

4N32SM

DIP6 SMT Single Channel 30 V 4170 Viso Photo Darlington Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 4N32SM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 500%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The 4N32SM is a part of 4N32 series optocoupler. It has an operating temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • High sensitivity to low input drive current
  • Meets or exceeds all JEDEC Registered Specifications
  • UL, C-UL approved
  • IEC 60747-5-2 approved
  • Collector-Emitter Breakdown Voltage: 30 V
  • Collector-Base Breakdown Voltage: 30 V
  • Emitter-Collector Breakdown Voltage: 5 V

Applications:

  • Low power logic circuits
  • Telecommunications equipment
  • Portable electronics
  • Solid state relays
  • Interfacing coupling systems of different potentials and impedances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$776.00
USD
Quantity
Unit Price
1
$0.21
150
$0.205
500
$0.199
2,000
$0.194
7,500+
$0.186
Product Variant Information section