text.skipToContent text.skipToNavigation

Manufacturer Part #

4N33

Single Channel 5000 Vrms 500 % CTR Photodarlington Photocoupler - DIP-6

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 4N33 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 30V
CTR-Min: 500%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The 4N33 is a Single Channel Photodarlington Photocoupler, available in DIP-6 Package.

The TIL113, 4Nxx and H11BX series of device each consist of an infrared emitting diode optically coupled to a photo darlington detector.

Features:

  • 4N2X series: 4N29, 4N30, 4N31, 4N33
  • H11BX series: H11B1, H11B2, H11B3, H11B255
  • High isolation voltage between input and output (Viso=5000 V rms) Creepage distance >7.62 mm
  • Meets or exceeds all JEDEC registered specifications
  • Pb free and RoHS compliant.

Applications:

  • Low power logic circuits
  • Telecommunications equipment
  • Portable electronics
  • Interfacing coupling systems of different potentials and impedances

View the Available 4N3x Series of Optocouplers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
195
Multiple Of:
65
Total
$58.50
USD
Quantity
Unit Price
195
$0.30
650
$0.293
1,625
$0.288
3,250
$0.285
8,125+
$0.276
Product Variant Information section