text.skipToContent text.skipToNavigation

Manufacturer Part #

4N35

4N35 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay 4N35 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The 4N35 is a Single channel phototransistor output with base connection optocoupler. It consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

Features:

  • Isolation test voltage 5000 VRMS
  • Interfaces with common logic families
  • Input-output coupling capacitance < 0.5 pF
  • Industry standard dual-in-line 6 pin package
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • AC mains detection
  • Reed relay driving
  • Switch mode power supply feedback
  • Telephone ring detection
  • Logic ground isolation
  • Logic coupling with high frequency noise rejection

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
1,000
$0.21
10,000+
$0.20
Product Variant Information section