text.skipToContent text.skipToNavigation

Manufacturer Part #

6N135S(TA)

6N135 Series 1 Channel 5000 Vrms SMT Phototransistor Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 6N135S(TA) - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 0.5V
Propagation Delay: 2µs
Forward Voltage: 1.8V
Average Forward Current-Max: 25mA
Power Dissipation: 100mW
Output Type: Phototransistor
CTR-Min: 5%
Operating Temp-Max: -55°C
Storage Temperature Range: -55°C to +125°C
Package Style:  CERDIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$2,055.00
USD
Quantity
Unit Price
3,000
$0.685
4,000
$0.681
5,000+
$0.669
Product Variant Information section