Manufacturer Part #
6N136
6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Vishay 6N136 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 6N136 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 15V |
| CTR-Min: | 19% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
21,050
Germany:
21,050
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.62
200
$0.60
500
$0.59
1,250
$0.58
2,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole