text.skipToContent text.skipToNavigation

Manufacturer Part #

6N137SM

6N137SM Series 5.5 V 10 Mbit Single Channel Logic Gate Optocoupler - SMD-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
onsemi 6N137SM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
Data Rate: 10Mbps
Propagation Delay: 75ns
Forward Voltage: 1.45V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 50mA
Output Type: Open Collector
CTR-Min: 20%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$910.00
USD
Quantity
Unit Price
50
$0.485
200
$0.47
750
$0.46
1,250
$0.455
2,500+
$0.44
Product Variant Information section