text.skipToContent text.skipToNavigation

Manufacturer Part #

APS1551SZ

APS Series 3750 Vrms 25 mA 40 mW Surface Mount High speed Photo Coupler - SO-6

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic APS1551SZ - Technical Attributes
Attributes Table
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 6V
Propagation Delay: 30ns
Forward Voltage: 1.6V
Average Forward Current-Max: 25mA
Power Dissipation: 40mW
Output Type: Push-Pull
Operating Temp-Max: 105°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SOIC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,800.00
USD
Quantity
Web Price
1,000+
$2.80
Product Variant Information section