text.skipToContent text.skipToNavigation

Référence fabricant

CNY171TVM

DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi CNY171TVM - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 70V
CTR-Min: 40%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications

The CNY171TVM is a DIP6 Through Hole Single Channel 70 V 7500 Vrms Phototransistor Optocoupler . It consist of a Gallium Arsenide IRED coupled with a NPN phototransistor in a dual-in-line package .

Product Features:

  • UL recognized
  • VDE recognized
  • Current transfer ratio in select groups
  • High BVCEO: 70V minimum
  • Closely matched current transfer ratio (CTR) minimizes unit-to-unit variation.
  • Very low coupled capacitance along with no chip to pin 6 base connection for minimum noise susceptability (CNY17FXM, MOC810XM)

Applications:

  • Power supply regulators
  • Digital Logic inputs
  • Microprocessor inputs
  • Appliance sensor systems
  • Industrial controls
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
109 997
Délai d'usine :
16 Semaines
Commande minimale :
5000
Multiples de :
1000
Total 
745,00 $
USD
Quantité
Prix unitaire
125
$0.163
300
$0.16
1 000
$0.157
2 000
$0.155
5 000+
$0.149
Product Variant Information section